
This 10nF ceramic capacitor from Kyocera has a voltage rating of 50V and is constructed with Z5U dielectric material. It is available in a 0805 package with a surface mount termination. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Kyocera 08055E103ZAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Z5U |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055E103ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.