This 15nF ceramic capacitor is rated for 50V with a 20% tolerance. It has a Z5U dielectric material and a ceramic construction. The capacitor is available in a 0805 package and is designed for surface mount applications. It operates over a temperature range of 10°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 08055E153MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055E153MAT2A technical specifications.
| Capacitance | 15nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055E153MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.