This is a 0805 ceramic capacitor with a capacitance of 18nF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor is RoHS compliant and has a DC rated voltage of 50V. It is constructed with a flat design and has a dielectric of Z5U. The capacitor is available in a tape and reel packaging and is suitable for surface mount applications.
Kyocera 08055E183MAT2A technical specifications.
| Capacitance | 18nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Z5U |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.