
This Kyocera ceramic capacitor has a capacitance of 100nF and a voltage rating of 50V with a tolerance of 10%. It is packaged in the 0805 case and is designed for surface mount technology. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08055F104K4Z4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055F104K4Z4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.