The Kyocera 08055F153K4Z2A is a ceramic capacitor with a capacitance of 15nF and a DC rated voltage of 50V. It has a tolerance of 10% and is packaged in a 0805 case. The capacitor is RoHS compliant and can operate between -55°C and 150°C. It is available on tape and reel for easy mounting.
Kyocera 08055F153K4Z2A technical specifications.
| Capacitance | 15nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X8R |
| Length | 2.01mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055F153K4Z2A to view detailed technical specifications.
No datasheet is available for this part.