This 10nF ceramic capacitor is packaged in an 0805 case and is rated for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor has a tolerance of 20% and is rated for a DC voltage of 50V.
Kyocera 08055G103MAT2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.