Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 16pF ThnFlm 0805 2% Tol
Kyocera 08055J160GBTTR technical specifications.
| Capacitance | 16pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.93mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.