
The Kyocera 08055J330JAWTR is a 33pF SMD film capacitor with a C0G dielectric and 5% tolerance. It has a voltage rating of 50V and is available in the 0805 package. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The component is lead-free, but contains lead, and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08055J330JAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 630um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 08055J330JAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.