
The Kyocera 08055J390GAWTR is a 50V film capacitor with a capacitance of 39pF. It has a C0G dielectric and is constructed in a flat configuration. The capacitor is available in a 0805 package, which is a surface mount device with a height of 0.63mm and a length of 2.01mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free, but contains lead, and has a tolerance of 2%.
Kyocera 08055J390GAWTR technical specifications.
| Capacitance | 39pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055J390GAWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.