
Kyocera's 08055J390JAWTR is a 50V C0G film capacitor with a capacitance of 39pF and a tolerance of 5%. It has a case code of 0805 and is constructed as a flat, surface mount device. The capacitor is rated for operation between -55°C and 125°C and is packaged on tape and reel. It does not contain lead and is not radiation hardened.
Kyocera 08055J390JAWTR technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055J390JAWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.