The Kyocera 08055J3R3ABTTR is a 3.3pF C0G film capacitor with a 50V voltage rating. It is constructed with a flat design and has a maximum operating temperature of 125°C. The capacitor is packaged in a 0805 case and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08055J3R3ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055J3R3ABTTR technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.93mm |
| Height - Seated (Max) | 0.044inch |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055J3R3ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.