The Kyocera 08055J470FAWTR is a 47pF film capacitor with a voltage rating of 50V. It features a C0G dielectric and a 1% tolerance. The capacitor is constructed with a flat design and is suitable for surface mount applications. It is available in a 0805 package size and is rated for operation between -55°C and 125°C.
Kyocera 08055J470FAWTR technical specifications.
| Capacitance | 47pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055J470FAWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.