Surface Mount Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 50V DC rated voltage. Features a 2% tolerance and C0H dielectric, operating across a temperature range of -55°C to 125°C. The component is housed in a 0805 (2012 metric) case code, measuring 0.079" L x 0.05" W x 0.036" H. Self-resonant frequency is 1.2GHz, and it is supplied on tape and reel in a 3000-piece package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08055K220GAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0H |
| Height | 0.036inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.2GHz |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.05inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 08055K220GAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
