The Kyocera 08055K2R2BAWTR is a ceramic capacitor with a capacitance of 2.2pF. It has a package size of 0805 and a flat construction. The component is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0H |
| Height | 0.63mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |