The 08055K330GAWTR is a 33pF film capacitor from Kyocera with a voltage rating of 50V and a tolerance of 2%. It has a surface mount package and is available in a tape and reel packaging. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat dielectric material and has a lead-free construction, but contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08055K330GAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0H |
| Height | 0.036inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055K330GAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.