This 100pF ceramic capacitor has a voltage rating of 50V and is constructed with C0G dielectric material. It is available in a 0805 package with a surface mount termination and is rated for operation between -55°C and 125°C. The capacitor is packaged in tape and reel with 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08055U101JAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.02mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055U101JAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.