
This 47pF ceramic capacitor has a voltage rating of 50V and a tolerance of 5%. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0805 package size and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C.
Kyocera 08055U470JAT2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | U |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055U470JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.