
The Kyocera 08055U4R7CAT2A is a ceramic capacitor with a capacitance of 4.7pF and a voltage rating of 50V. It features a C0G dielectric and is constructed in a flat, surface mount package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging format with a package quantity of 2000.
Kyocera 08055U4R7CAT2A technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055U4R7CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.