This 1uF ceramic capacitor is constructed with an X7R dielectric and has a tolerance of 20%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0805 package and is designed for surface mount applications. It is packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08056C105MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08056C105MAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08056C105MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.