
Cap Ceramic 10uF 6.3V X7R 10% SMD 0805 125C Bulk
Kyocera 08056C106KAT9A technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08056C106KAT9A to view detailed technical specifications.
No datasheet is available for this part.