
This 1uF ceramic capacitor is rated for 6.3V and has a tolerance of 20%. It is constructed with a flat design and has a dielectric of X5R. The capacitor is available in a 0805 package, suitable for surface mount applications, and is packaged in tape and reel quantities of 10000.
Kyocera 08056D105MAT4A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.4mm |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08056D105MAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.