
The Kyocera 08056D106KAT4A is a 10uF ceramic capacitor with a voltage rating of 6.3V and a tolerance of 10%. It has a X5R dielectric and is constructed in a flat configuration. The capacitor is packaged in a 0805 case and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Kyocera 08056D106KAT4A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08056D106KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.