This Kyocera ceramic capacitor has a capacitance of 10uF and a DC rated voltage of 6.3V. It features a X5R dielectric and is constructed in a flat, surface mount package with a 0805 case code. The component is rated for operation between -55°C and 85°C and is available in tape and reel packaging. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Kyocera 08056D106MAT4A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.4mm |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |