This Kyocera ceramic capacitor features a capacitance of 100pF with a tolerance of 5% and a voltage rating of 1kV. It has a C0G dielectric and is available in a 0805 package with a termination of SMD/SMT. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in tape and reel quantities of 4000.
Kyocera 0805AA101JAT1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805AA101JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.