
The Kyocera 0805AC102MAZ1A is a ceramic capacitor with a capacitance of 1nF and a tolerance of 20%. It has a voltage rating of 1kV and is constructed with a flat, X7R dielectric. The capacitor is packaged in a 0805 case, suitable for surface mount applications, and is available in quantities of 2000. It is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Kyocera 0805AC102MAZ1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0805AC102MAZ1A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805AC102MAZ1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.