Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 1nF capacitance, 16V DC rated voltage, and X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Packaged in an 0805 (2012 metric) case code with 5% tolerance. Lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0805YC102JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0805YC102JAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YC102JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.