Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805
Kyocera 0805YC105KAT2A-3KREELS technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.