
This 33nF ceramic capacitor is rated for 16V and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in a 0805 case and is designed for surface mount applications. It is available in quantities of 4000 and is packaged on a tape and reel. The component is RoHS compliant.
Sign in to ask questions about the Kyocera 0805YC333KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0805YC333KAT2A technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YC333KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.