Surface mount ceramic capacitor featuring 0.33µF capacitance and a 16V DC rating. This general-purpose capacitor utilizes an X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. The 0805 case code (2012 metric) provides compact dimensions of 2.01mm length, 1.25mm depth, and 1.4mm height. With a 5% tolerance and 3.5% dissipation factor, it offers reliable signal coupling and filtering in electronic circuits. The component is RoHS compliant and supplied on tape and reel for automated assembly.
Sign in to ask questions about the Kyocera 0805YC334JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0805YC334JAT2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YC334JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.