1µF, 16V X5R dielectric ceramic capacitor in a 0805 (2012 metric) SMD package. Features 10% capacitance tolerance, operating temperature range of -55°C to 85°C, and lead-free, RoHS compliant construction. Surface mountable with flat termination, this component measures 2.01mm (L) x 1.25mm (W) x 1.4mm (H). Supplied on tape and reel.
Kyocera 0805YD105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 1.4mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YD105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.