
Multilayer ceramic capacitor, 4.7 µF capacitance, 16V voltage rating, and 10% tolerance. Features X5R dielectric in an 0805 [2012 Metric] surface mount package. Operating temperature range from -55°C to 85°C. RoHS compliant and lead-free construction.
Kyocera 0805YD475KAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 2.01mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YD475KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.