
This Kyocera ceramic capacitor has a capacitance of 4.7uF and a voltage rating of 16V. It is constructed with an X5R dielectric material and has a tolerance of 20%. The capacitor is packaged in a 0805 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 0805YD475MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0805YD475MAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YD475MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.