
1 uF, 16V Surface Mount Multilayer Ceramic Capacitor in an 0805 case code. Features Y5V dielectric with a wide tolerance of -20% / +80%. Operating temperature range from -30°C to 85°C. Dimensions are 2.01mm length, 1.25mm width, and 1.4mm height. Lead-free and RoHS compliant.
Kyocera 0805YG105ZAT2A technical specifications.
| Capacitance | 1uF |
| Case Code | 0805 |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dissipation Factor | 3.5% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 80% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YG105ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
