Surface mount ceramic capacitor with 1uF capacitance and 10V DC rating. Features X7R dielectric in a 0805 case code (2012 metric), offering a 10% tolerance and 5% dissipation factor. Operating temperature range from -55°C to 125°C, with soft termination for improved reliability. Packaged in tape and reel, this lead-free component is RoHS compliant.
Kyocera 0805ZC105KAZ2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Features | Soft Termination |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC105KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.