
Surface Mount Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 10% tolerance. Packaged in an 0805 (2012 metric) SMD/SMT case, this RoHS compliant component is supplied on tape and reel. Dimensions are 2.01mm length, 1.25mm depth, and 1.52mm height.
Kyocera 0805ZC106KAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
