This ceramic capacitor has a capacitance of 1.5nF and a voltage rating of 10V with a tolerance of 10%. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is packaged in a 0805 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 0805ZC152KAT2A technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC152KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.