This Kyocera ceramic capacitor has a capacitance of 2.2nF with a tolerance of 5% and a voltage rating of 10V. It is packaged in an 0805 case and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is available in quantities of 4000 and is packaged on a tape and reel. The component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0805ZC222JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC222JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.