This 1uF ceramic capacitor features a 10V voltage rating and 20% tolerance. It is constructed with X5R dielectric material and has a surface mount package with a 0805 case code. The capacitor operates within a temperature range of -55°C to 85°C and is available in quantities of 10,000 per reel. It is compliant with RoHS regulations and is not radiation hardened.
Kyocera 0805ZD105MAT4A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.