Surface mount multilayer ceramic capacitor with 2.2 µF capacitance and 10V DC rating. Features X5R dielectric, ±20% tolerance, and 5% dissipation factor. Encased in a 0805 (2012 metric) package with dimensions of 2.01mm length, 1.25mm depth, and 1.4mm height. Operates across a temperature range of -55°C to 85°C and is RoHS compliant.
Kyocera 0805ZD225MAT2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dissipation Factor | 5% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZD225MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.