Multilayer ceramic capacitor with 4.7 µF capacitance and 10V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 0805 [2012 Metric] surface mount case code. Operates from -55°C to 85°C, constructed from ceramic material with SMD/SMT termination. RoHS compliant and lead-free.
Kyocera 0805ZD475KAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
