The 12061A150KAT4A is a 1206 case code ceramic capacitor with a capacitance of 15pF and a voltage rating of 100V. It has a C0G dielectric and is constructed in a flat form. The capacitor is rated for operation between -55°C and 125°C and is available in a tape and reel packaging with 10,000 pieces per reel. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Kyocera 12061A150KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12061A150KAT4A technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A150KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.