
The 12061A221FAT2A is a 100V 10% ceramic capacitor with a capacitance of 220pF. It has a case code of 1206 and is constructed with a flat construction. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is surface mountable and RoHS compliant.
Kyocera 12061A221FAT2A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A221FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.