
Surface mount multilayer ceramic capacitor with 2.2nF capacitance and 100V DC rated voltage. Features a 1206 imperial case code (3216 metric) with a ±5% tolerance and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Constructed from ceramic material with lead-free and RoHS compliant termination, this capacitor measures 3.2mm in length, 1.6mm in depth, and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12061A222JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12061A222JAT2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 1.52mm |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A222JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
