
Surface mount ceramic capacitor with 47pF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C, with a 5% tolerance. Housed in a 1206 (3216 metric) case code, this component offers a 2.5% dissipation factor and is RoHS compliant. Dimensions include a length of 3.2mm, width of 1.6mm, and height of 0.5mm.
Sign in to ask questions about the Kyocera 12061A470JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12061A470JAT2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A470JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
