
The Kyocera 12061A821GAT2A is a ceramic capacitor with a capacitance of 820pF and a voltage rating of 100V. It has a tolerance of 2% and is constructed with a C0G dielectric. The capacitor is available in a 1206 package, suitable for surface mount applications, and is rated for operation between -55°C and 125°C. The Kyocera 12061A821GAT2A is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Kyocera 12061A821GAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12061A821GAT2A technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A821GAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.