This ceramic capacitor has a capacitance of 910 picofarads and a voltage rating of 100 volts with a tolerance of 2%. It is constructed with a flat design and features a C0G dielectric. The capacitor is available in a 1206 package and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 12061A911GAT2A technical specifications.
| Capacitance | 910pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061A911GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.