
This 1206 C0G ceramic capacitor has a capacitance of 9.1pF and a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in tape and reel. The capacitor has a DC rated voltage of 100V and is constructed with a flat dielectric material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.1pF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
