This 10nF ceramic capacitor has a voltage rating of 100V and is constructed with X7R dielectric material. It is available in a 1206 case size and is designed for surface mount applications. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Kyocera 12061C103KAT4A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C103KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.