100nF, 100V X7R dielectric ceramic capacitor in a 1206 (3216 metric) SMD package. Features 10% tolerance and soft termination for enhanced reliability. Rated for operation from -55°C to 125°C, this lead-free, RoHS compliant component is AEC-Q200 qualified and supplied on tape and reel.
Kyocera 12061C104K4Z2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C104K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.