
Surface mount multilayer ceramic capacitor (MLCC) with 100V DC rated voltage and 100nF capacitance. Features X7R dielectric material, 20% tolerance, and a 1206 imperial case size (3216 metric). Operating temperature range from -55°C to 125°C, with a maximum frequency of 50MHz. RoHS compliant and lead-free construction.
Kyocera 12061C104MAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Data Bus Width | 32b |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C104MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.